EK631DE.10 | EFB-Elektronik
Outlet strip, 4-way, 2 m, 16 A, black, EK631DE.10
Order No.: 26P2495
EAN: 4049759203931
MPN:
EK631DE.10
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 10 Weeks **
Socket strip, EK631DE.10, EFB Elektronik
Socket strip in aluminium profile with increased personal protection against electric shock.
Features
- Outlets 4 x CEE7/3
- Outlets turned 45°
- Cable 2.0 m black, H03VV-F 3G 1.5 mm² 250 V / 16 A with angled CEE7/7 plug
- Certifications CE, RoHS
Technical specifications
Can be switched off | No | |
Number of sockets | 4 | |
Colour | schwarz | |
Cable length | 2 m | |
Master-Slave | No | |
Material | Aluminium | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |