EK631DE.2 | EFB-Elektronik
19"-german schuko-style power strip, 8-way, 2 m, 16 A, black, EK631DE.2
Order No.: 26P2497
EAN: 4049759203955
MPN:
EK631DE.2
Unit Price (€ / pc.)
19.6112 € *
Available: 1 pcs.
Available in 5 Days: 492 pcs.
Leadtime: 10 Weeks **
Socket strip, EK631DE.2, EFB Elektronik
Socket strip in aluminium profile with increased personal protection against electric shock.
Features
- With illuminated switch
- Outlets 8 x CEE 7/3
- Outlets turned 45°
- Cable 2 m H03VV-F 3G 1.5 mm² with angled CEE7/7 plug
Technical specifications
Can be switched off | Yes | |
Number of sockets | 8 | |
Colour | schwarz | |
Cable length | 2 m | |
Country code | Deutschland | |
Master-Slave | No | |
Material | Aluminium | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |