EK631FR.1 | EFB-Elektronik
Multiple socket outlet, France, 9-way, 1.8 m, 16 A, black, EK631FR.1
Order No.: 26P2499
EAN: 4049759156428
MPN:
EK631FR.1
Unit Price (€ / pc.)
22.7409 € *
Available: 0 pcs.
Available in 5 Days: 573 pcs.
Leadtime: On Request **
Socket strip, EK631FR.1, EFB Elektronik
Socket strip in aluminium profile with increased personal protection against electric shock.
Features
- Outlets 9 x France (UTE)
- Cable 1.8 m H03VV-F 3G 1.5 mm² with angled CEE7/3 plug
- Colour outlets black, housing aluminium, bright
- Certifications CE, RoHS
Technical specifications
Abschaltbar | No | |
Anzahl der Steckdosen | 9 | |
Farbe | schwarz | |
Kabellänge | 1.8 m | |
Landeskennung | Frankreich (UTE) | |
Master-Slave | No | |
Material | Aluminium | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 | |
Überspannungsschutz | No | |
USB-Anschluss | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |