EK631FR.2 | EFB-Elektronik
Outlet strip, 8-way, 1.8 m, 16 A, black, EK631FR.2
Order No.: 26P2500
EAN: 4049759156435
MPN:
EK631FR.2
Unit Price (€ / pc.)
20.0039 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Socket strip, EK631FR.2, EFB Elektronik
Socket strip in aluminium profile with increased personal protection against electric shock.
Features
- Outlets 8 x France (UTE)
- With illuminated switch
- Cable 1.8 m H03VV-F 3G 1.5 mm² with angled CEE7/3 plug
- Certifications CE, RoHS
Technical specifications
Can be switched off | No | |
Number of sockets | 8 | |
Colour | schwarz | |
Cable length | 1.8 m | |
Country code | Frankreich (UTE) | |
Master-Slave | No | |
Material | Aluminium | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |