EK631IT.2 | EFB-Elektronik

Outlet strip, 8-way, 1.8 m, 16 A, black, EK631IT.2

Order No.: 26P2502
EAN: 4049759156466
MPN:
EK631IT.2
EK631IT.2 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
25.9896 € *
Available: 1 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
25.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9896 €

Socket strip, EK631IT.2, EFB Elektronik

Socket strip in aluminium profile with increased personal protection against electric shock.

Features

  • Outlets 8 x Italy-Universal
  • With illuminated switch
  • Cable 1.8 m H03VV-F 3G 1.5 mm² with angled CEE7/3 plug
  • Certifications CE, RoHS
Technical specifications
Abschaltbar Yes
Anzahl der Steckdosen 8
Farbe schwarz
Kabellänge 1.8 m
Master-Slave No
Material Aluminium
Nennstrom 16 A
Schutzart (IP) IP20
Überspannungsschutz No
USB-Anschluss No
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes