EK631USB.1,5 | EFB-Elektronik

USB socket strip, 18-way, 3 m, 0.5 A, black, EK631USB.1,5

Order No.: 26P2504
EAN: 4049759261054
MPN:
EK631USB.1,5
EK631USB.1,5 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
132.4946 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
132.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.4946 €

Socket strip, EK631USB.1,5, EFB Elektronik

Socket strip in aluminium profile with highlighted on/off switch. Outlets 18 x USB (9 x USB-A + 9 x USB-C) e.g. for charging of mobile devices in tablet holders and cabinets.

Features

  • Charging voltage 5 V, charging current max. 2100 mA per 2 ports
  • Cable 3 m H03VV-F 3G 1.5 mm² with angled CEE7/7 plug
  • Certifications CE, RoHS
Technical specifications
Can be switched off Yes
Number of sockets 18
Colour schwarz
Cable length 3 m
Master-Slave No
Material Aluminium
Rated current 0.5 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes