ESP.3.1K | EFB-Elektronik
Outlet strip, 6-way, 1.4 m, 16 A, white, ESP.3.1K
Order No.: 26P2143
EAN: 4008224569279
MPN:
ESP.3.1K
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Socket strip, ESP.3.1K, EFB Elektronik
The ESP.3.1K is a socket strip with increased protection against electric shock.
Technical specifications
Can be switched off | No | |
Number of sockets | 6 | |
Colour | weiß | |
Cable length | 1.4 m | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |