ESP.70 | EFB-Elektronik

Outlet strip, 3-way, 2 m, 16 A, gray, ESP.70

Order No.: 26P2506
EAN: 4016514014606
MPN:
ESP.70
ESP.70 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
43.673 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
43.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.673 €

Socket strip, ESP.70, EFB Elektronik

Socket strip 3-way, 35° turned socket inserts, 2.0 metres supply cable black, H05VV-F 3 x 1.50 mm², 250 V AC / 16 A with angled Schuko plug CEE7/7. Supplied mounting brackets allow any fastening position.

Technical specifications
Can be switched off No
Number of sockets 3
Colour grau
Cable length 2 m
Master-Slave No
Material Aluminium
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes