ESP.72K | EFB-Elektronik
Outlet strip, 4-way, 2 m, 16 A, gray, ESP.72K
Order No.: 26P2508
EAN: 4049759210625
MPN:
ESP.72K
Unit Price (€ / pc.)
28.7385 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Socket strip, ESP.72K, EFB Elektronik
Socket strip PROFIversal 4-way, 45° turned socket inserts in aluminium profile, cable 2.0 m grey, H05VV-F 3G 1.5 mm², 250 V AC / 16 A with angled CEE7/7 plug, rewireable. Included metal brackets allow any fastening position.
Technical specifications
Abschaltbar | No | |
Anzahl der Steckdosen | 4 | |
Farbe | grau | |
Kabellänge | 2 m | |
Master-Slave | No | |
Material | Aluminium | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 | |
Überspannungsschutz | No | |
USB-Anschluss | No |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |