22320B.30R | EFB-Elektronik
Ribbon cable, 20 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 22320B.30R
Order No.: 26P0881
EAN: 4049759039776
MPN:
22320B.30R
Unit Price (€ / pck.)
71.8284 € *
Available: 0 pck.
Available in 5 Days: 1 pck.
Leadtime: On Request **
Flat cable, 22320B.30R, EFB Elektronik
Ribbon cable, pitch 1.27 mm , 30.5 m, AWG 28/7.
Technical specifications
Core insulation material | PVC | |
Number of cores | 20 | |
Version | Flachbandleitung | |
Outer diameter | 0.93 mm | |
AWG cross-section | AWG 28 | |
Colour | grau | |
Halogen free | No | |
Cable length | 30.5 m | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |