22334B.30R | EFB-Elektronik

Ribbon cable, 34 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 22334B.30R

Order No.: 26P0883
EAN: 4049759039806
MPN:
22334B.30R
22334B.30R EFB-Elektronik Ribbon Cables
Image may differ
Unit Price (€ / pck.)
123.2959 € *
Available: 1 pck.
Leadtime: On Request **
Total Price:
123.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
123.2959 €

Flat cable, 22334B.30R, EFB Elektronik

Ribbon cable, pitch 1.27 mm , 30.5 m, AWG 28/7.

Technical specifications
Core insulation material PVC
Number of cores 34
Version Flachbandleitung
Outer diameter 0.93 mm
AWG cross-section AWG 28
Colour grau
Halogen free No
Cable length 30.5 m
Cable cross-section 0,09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes