EK633.3 | EFB-Elektronik

Built-in socket outlet, gray, 16 A/250 V, France, IP20, EK633.3

Order No.: 26P2694
EAN: 4049759193843
MPN:
EK633.3
EK633.3 EFB-Elektronik Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Total Price:
6.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2594 €

Socket outlet, EK633.3, EFB Elektronik

UTE/France outlet for mounting at DIN-Rail TS35 acc. to EN50022 / EN60715 ("Hat Rail") e.g. for network cabinets, installation small distributors and counters according to VDE 0603.

Technical specifications
Version Steckdose
Colour grau
Hinged cover available No
Country code Frankreich
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes