46074.1V2 | EFB-Elektronik

Wall cabinet, (H x W x D) 600 x 600 x 240 mm, IP40, sheet steel, light gray, 46074.1V2

Order No.: 26P2063
EAN: 4049759070366
MPN:
46074.1V2
46074.1V2 EFB-Elektronik Switch Cabinets, server cabinets Image 1
46074.1V2 EFB-Elektronik Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
741.9293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
741.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
741.9293 €

Wall-Mounted distribution cabinet, 46074.1V2, EFB Elektronik

The 46074.1V2 is a closed sheet steel cabinet with swivel turning handle for profile half-cylinder. It has a cable entry at top and bottom via brush terminal.

Technical specifications
Width 600 mm
Colour lichtgrau
Height 600 mm
Material Stahlblech
Product type Wandschrank
Degree of protection (IP) IP40
Depth 240 mm
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes