46078.1V2 | EFB-Elektronik

Control cabinet, (H x W x D) 2000 x 600 x 400 mm, IP54, sheet steel, light gray, 46078.1V2

Order No.: 26P2067
EAN: 4049759070403
MPN:
46078.1V2
46078.1V2 EFB-Elektronik Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
2,223.1937 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
2,223.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,223.1937 €

Free-Standing distribution cabinet, 46078.1V2, EFB Elektronik

The 46078.1V2 is a standing distribution cabinet with removable side walls, suitable for in-line arrangement, and also with turning handle for profile half-cylinder and three-point bar lock. It has a cable entry from top via rubber clamp, from bottom via three-part base plate.

Technical specifications
Width 600 mm
Colour lichtgrau
Height 2000 mm
Material Stahlblech
Product type Schaltschrank
Degree of protection (IP) IP54
Depth 400 mm
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes