46079.1V2 | EFB-Elektronik
Control cabinet, (H x W x D) 2000 x 800 x 400 mm, IP54, sheet steel, light gray, 46079.1V2
Order No.: 26P2068
EAN: 4049759070410
MPN:
46079.1V2
Unit Price (€ / pc.)
2,484.0060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,484.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,484.0060 €
Free-Standing distribution cabinet, 46079.1V2, EFB Elektronik
The 46079.1V2 is a standing distribution cabinet with removable side walls, suitable for in-line arrangement, and also with turning handle for profile half-cylinder and three-point bar lock. It has a cable entry from top via rubber clamp, from bottom via three-part base plate.
Technical specifications
Width | 800 mm | |
Colour | lichtgrau | |
Height | 2000 mm | |
Material | Stahlblech | |
Product type | Schaltschrank | |
Degree of protection (IP) | IP54 | |
Depth | 400 mm |
Download
Logistics
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |