691609VGR.60 | EFB-Elektronik

Wall enclosure, 9 U, (H x W x D) 465 x 600 x 600 mm, IP20, steel, gray, 691609VGR.60

Order No.: 26P1651
EAN: 4049759212681
MPN:
691609VGR.60
691609VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 1
691609VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 2
691609VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 3
691609VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 4
691609VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 5
Image may differ
Unit Price (€ / pc.)
183.6408 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 10 Weeks **
Total Price:
183.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.6408 €

Wall housing, 691609VGR.60, EFB Elektronik

The 691609VGR.60 is a steel sheet housing with welded frame, pre-assembled, self-ventilated rear sided swing-frame for swiveling the front part of the housing.

Features

  • Front door with metal hinges for increased stability
  • Prepared for mounting of single fan units in roof and bottom
  • Front door with window made of certified safety glass
  • Front door lockable with latch
  • Internal earthing of all cabinet sections
Technical specifications
Product type Wandgehäuse
Version 9 HE
Height 465 mm
Width 600 mm
Depth 600 mm
Material Stahl
Colour grau
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes