691612VGR.50 | EFB-Elektronik
Wall enclosure, 12 U, (H x W x D) 600 x 600 x 500 mm, IP20, steel, gray, 691612VGR.50
Order No.: 26P1647
EAN: 4049759212704
MPN:
691612VGR.50
Unit Price (€ / pc.)
179.0593 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 10 Weeks **
Wall housing, 691612VGR.50, EFB Elektronik
The 691612VGR.50 is a steel sheet housing with welded frame, pre-assembled, self-ventilated rear sided swing-frame for swiveling the front part of the housing.
Features
- Roof, bottom and rear wall with pre-punched openings for cable entry
- Prepared for mounting of single fan units in roof and bottom
- Front door with window made of certified safety glass
- Front door lockable with latch
- Internal earthing of all cabinet sections
Technical specifications
Product type | Wandgehäuse | |
Version | 12 HE | |
Height | 600 mm | |
Width | 600 mm | |
Depth | 500 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |