691615VGR.60 | EFB-Elektronik
Wall enclosure, 15 U, (H x W x D) 730 x 600 x 600 mm, IP20, steel, gray, 691615VGR.60
Order No.: 26P1653
EAN: 4049759212735
MPN:
691615VGR.60
Unit Price (€ / pc.)
222.7442 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 8 Weeks **
Wall housing, 691615VGR.60, EFB Elektronik
The 691615VGR.60 is a steel sheet housing with welded frame, pre-assembled, self-ventilated rear sided swing-frame for swiveling the front part of the housing.
Features
- Front door with metal hinges for increased stability
- Prepared for mounting of single fan units in roof and bottom
- Front door with window made of certified safety glass
- Front door lockable with latch
- Internal earthing of all cabinet sections
Technical specifications
Product type | Wandgehäuse | |
Version | 15 HE | |
Height | 730 mm | |
Width | 600 mm | |
Depth | 600 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |