691703V | EFB-Elektronik

Wall enclosure, 8 U, (H x W x D) 475 x 537 x 146 mm, IP20, steel, gray, 691703V

Order No.: 26P2075
EAN: 4049759160722
MPN:
691703V
691703V EFB-Elektronik Switch Cabinets, server cabinets Image 1
691703V EFB-Elektronik Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
130.8881 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 7 Weeks **
Total Price:
130.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.8881 €

Wall Housing, 691703V, EFB Elektronik

The 691703V is a steel sheet housing for wall mounting, completely pre-assembled, self-ventilated.

Features

  • Cover with window, hinged and lockable
  • Pre-punched ventilation openings in housing
  • Pre-punched cable clamps in rear wall
Technical specifications
Product type Wandgehäuse
Version 8 HE
Height 475 mm
Width 537 mm
Depth 146 mm
Material Stahl
Colour grau
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes