691706FGR.1 | EFB-Elektronik
Wall enclosure, 6 U, (H x W x D) 370 x 570 x 450 mm, IP20, steel, gray, 691706FGR.1
Order No.: 26P2078
EAN: 4049759160739
MPN:
691706FGR.1
Unit Price (€ / pc.)
104.6605 € *
Available: 1 pcs.
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
104.66 € *
Price list
Quantity
Price per unit*
1 pcs.
104.6605 €
5 pcs.
97.1873 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Housing, 691706FGR.1, EFB Elektronik
The 691706FGR.1 is a steel sheet housing with screwed frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 6 U | |
| Height | 370 mm | |
| Width | 570 mm | |
| Depth | 450 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |