691706VGR.40 | EFB-Elektronik

Wall enclosure, 6 U, (H x W x D) 330 x 600 x 400 mm, IP20, steel, gray, 691706VGR.40

Order No.: 26P2087
EAN: 4049759212834
MPN:
691706VGR.40
691706VGR.40 EFB-Elektronik Switch Cabinets, server cabinets Image 1
691706VGR.40 EFB-Elektronik Switch Cabinets, server cabinets Image 2
691706VGR.40 EFB-Elektronik Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
123.1531 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 4 Weeks **
Total Price:
123.15 € *
Price list
Quantity
Price per unit*
1 pcs.
123.1531 €
5 pcs.
114.3590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall Housing, 691706VGR.40, EFB Elektronik

The 691706VGR.40 is a steel sheet housing with welded frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.

Technical specifications
Ausführung 6 HE
Breite 600 mm
Farbe grau
Höhe 330 mm
Material Stahl
Produkt-Art Wandgehäuse
Schutzart (IP) IP20
Tiefe 400 mm
Logistics
Ursprungsland CN
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes