691709VGR.60 | EFB-Elektronik

Wall enclosure, 9 U, (H x W x D) 465 x 600 x 600 mm, IP20, steel, gray, 691709VGR.60

Order No.: 26P2096
EAN: 4049759222031
MPN:
691709VGR.60
691709VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 1
691709VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 2
691709VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
182.1414 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 9 Weeks **
Total Price:
182.14 € *
Price list
Quantity
Price per unit*
1 pcs.
182.1414 €
5 pcs.
169.1347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall Housing, 691709VGR.60, EFB Elektronik

The 691709VGR.60 is a steel sheet housing with welded frame not pre-assembled right- and left-sided metal covered air inlets for passive ventilation. This product has a roof hinged, inner roof prepared for mounting of Plug&Play fan unit.

Features

  • Side walls not detachable
  • Cabinet parts inside completely earthed
  • Profile half-cylinder exchangeable by customer
Technical specifications
Product type Wandgehäuse
Version 9 HE
Height 465 mm
Width 600 mm
Depth 600 mm
Material Stahl
Colour grau
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes