691712FGR.2 | EFB-Elektronik
Wall enclosure, 12 U, (H x W x D) 635 x 570 x 600 mm, IP20, steel, gray, 691712FGR.2
Order No.: 26P2117
EAN: 4049759160807
MPN:
691712FGR.2
Unit Price (€ / pc.)
151.0943 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 8 Weeks **
Total Price:
151.09 € *
Price list
Quantity
Price per unit*
1 pcs.
151.0943 €
5 pcs.
140.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall Housing, 691712FGR.2, EFB Elektronik
The 691712FGR.2 is a steel sheet housing with screwed frame not pre-assembled, self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Technical specifications
Product type | Wandgehäuse | |
Version | 12 HE | |
Height | 635 mm | |
Width | 570 mm | |
Depth | 600 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |