691712IP55.2 | EFB-Elektronik
Wall enclosure, 12 U, with steel door, (H x W x D) 670 x 600 x 600 mm, IP55, steel, gray, 691712IP55.2
Order No.: 26P2107
EAN: 4049759156817
MPN:
691712IP55.2
Unit Price (€ / pc.)
466.7537 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 6 Weeks **
Total Price:
466.75 € *
Price list
Quantity
Price per unit*
1 pcs.
466.7537 €
5 pcs.
430.8395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall Housing, 691712IP55.2, EFB Elektronik
The 691712IP55.2 is a steel sheet housing with welded corpus not pre-assembled right- and left-sided metal covered air inlets for passive ventilation. This product has a roof hinged, inner roof prepared for mounting of Plug&Play fan unit.
Features
- Side walls not detachable
- Cabinet parts inside completely earthed
- Profile half-cylinder exchangeable by customer
Technical specifications
Product type | Wandgehäuse | |
Version | 12 HE, mit Stahltür | |
Height | 670 mm | |
Width | 600 mm | |
Depth | 600 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |