691712VGR.40 | EFB-Elektronik
Wall enclosure, 12 U, (H x W x D) 600 x 600 x 400 mm, IP20, steel, gray, 691712VGR.40
Order No.: 26P2089
EAN: 4049759212933
MPN:
691712VGR.40
Unit Price (€ / pc.)
161.0665 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 10 Weeks **
Total Price:
161.07 € *
Price list
Quantity
Price per unit*
1 pcs.
161.0665 €
5 pcs.
149.5711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall Housing, 691712VGR.40, EFB Elektronik
The 691712VGR.40 is a steel sheet housing with welded frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Technical specifications
Product type | Wandgehäuse | |
Version | 12 HE | |
Height | 600 mm | |
Width | 600 mm | |
Depth | 400 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |