691715FTS.2 | EFB-Elektronik

Wall enclosure, 15 U, (H x W x D) 770 x 570 x 600 mm, IP20, steel, black, 691715FTS.2

Order No.: 26P2120
EAN: 4049759160869
MPN:
691715FTS.2
691715FTS.2 EFB-Elektronik Switch Cabinets, server cabinets Image 1
691715FTS.2 EFB-Elektronik Switch Cabinets, server cabinets Image 2
691715FTS.2 EFB-Elektronik Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
212.5578 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: On Request **
Total Price:
212.56 € *
Price list
Quantity
Price per unit*
1 pcs.
212.5578 €
5 pcs.
197.3734 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall Housing, 691715FTS.2, EFB Elektronik

The 691715FTS.2 is a steel sheet housing with screwed frame not pre-assembled, self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.

Technical specifications
Product type Wandgehäuse
Version 15 HE
Height 770 mm
Width 570 mm
Depth 600 mm
Material Stahl
Colour schwarz
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes