691715VGR.60 | EFB-Elektronik
Wall enclosure, 15 U, (H x W x D) 730 x 600 x 600 mm, IP20, steel, gray, 691715VGR.60
Order No.: 26P2099
EAN: 4049759213022
MPN:
691715VGR.60
Unit Price (€ / pc.)
223.5415 € *
Available: 0 pcs.
Available in 5 Days: 102 pcs.
Leadtime: 9 Weeks **
Total Price:
223.54 € *
Price list
Quantity
Price per unit*
1 pcs.
223.5415 €
5 pcs.
207.5717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall Housing, 691715VGR.60, EFB Elektronik
The 691715VGR.60 is a steel sheet housing with welded frame not pre-assembled right- and left-sided metal covered air inlets for passive ventilation. This product has a roof hinged, inner roof prepared for mounting of Plug&Play fan unit.
Features
- Side walls not detachable
- Cabinet parts inside completely earthed
- Profile half-cylinder exchangeable by customer
Technical specifications
Product type | Wandgehäuse | |
Version | 15 HE | |
Height | 730 mm | |
Width | 600 mm | |
Depth | 600 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |