691803GR.4 | EFB-Elektronik
Wall enclosure, 4 U, (H x W x D) 234 x 300 x 300 mm, IP20, steel, gray, 691803GR.4
Order No.: 26P1656
EAN: 4049759242299
MPN:
691803GR.4
Unit Price (€ / pc.)
77.6118 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Wall housing, 691803GR.4, EFB Elektronik
The 691803GR.4 is a steel sheet housing with welded frame, pre-assembled, self-ventilated steel sheet housing, welded.
Features
- Front door lockable, with latch, door opening angle
- Front door with window made of certified safety glass
- Roof with pre-punched opening for single fan
- Long holes for wall mounting
Technical specifications
Product type | Wandgehäuse | |
Version | 4 HE | |
Height | 234 mm | |
Width | 300 mm | |
Depth | 300 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |