691803GR.9 | EFB-Elektronik
Wall enclosure, 9 U, (H x W x D) 455 x 300 x 300 mm, IP20, steel, gray, 691803GR.9
Order No.: 26P1658
EAN: 4049759242312
MPN:
691803GR.9
Unit Price (€ / pc.)
103.1968 € *
Available: 0 pcs.
Leadtime: On Request **
Wall housing, 691803GR.9, EFB Elektronik
The 691803GR.9 is a steel sheet housing with welded frame, pre-assembled, self-ventilated steel sheet housing, welded.
Features
- Front door lockable, with latch, door opening angle
- Front door with window made of certified safety glass
- Roof with pre-punched opening for single fan
- Long holes for wall mounting
Technical specifications
Produkt-Art | Wandgehäuse | |
Ausführung | 9 HE | |
Höhe | 455 mm | |
Breite | 300 mm | |
Tiefe | 300 mm | |
Material | Stahl | |
Farbe | grau | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |