OFF-1266GR.V1RW | EFB-Elektronik
Server cabinet, 12 U, (H x W x D) 604 x 600 x 600 mm, IP20, steel, gray, OFF-1266GR.V1RW
Order No.: 26P2286
EAN: 4049759217815
MPN:
OFF-1266GR.V1RW
Unit Price (€ / pc.)
294.8939 € *
Available: 2 pcs.
Available in 5 Days: 3 pcs. - if ordered today
Network cabinet, OFF-1266GR.V1RW, EFB Elektronik
The OFF-1266GR.V1RW is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated.
Features
- Front door with 1-point latch-locking
- Bottom and rear with pre-punched openings for cable entry
- Internal earthing of all cabinet sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 12 U | |
| Height | 604 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |