OFF-1266TS.V1RW | EFB-Elektronik
Server cabinet, 12 U, (H x W x D) 604 x 600 x 600 mm, IP20, steel, black, OFF-1266TS.V1RW
Order No.: 26P2287
EAN: 4049759217822
MPN:
OFF-1266TS.V1RW
Unit Price (€ / pc.)
294.8939 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Network cabinet, OFF-1266TS.V1RW, EFB Elektronik
The OFF-1266TS.V1RW is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated.
Features
- Front door with 1-point latch-locking
- Bottom and rear with pre-punched openings for cable entry
- Internal earthing of all cabinet sections
Technical specifications
Product type | Serverschrank | |
Version | 12 HE | |
Height | 604 mm | |
Width | 600 mm | |
Depth | 600 mm | |
Material | Stahl | |
Colour | schwarz | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |