OFF-1866TS.V1RW-AK | EFB-Elektronik
Server cabinet, 18 U, acoustically insulated, (H x W x D) 871 x 600 x 600 mm, IP20, steel, black, OFF-1866TS.V1RW-AK
Order No.: 26P2207
EAN: 4049759217891
MPN:
OFF-1866TS.V1RW-AK
Unit Price (€ / pc.)
568.4273 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Network cabinet, OFF-1866TS.V1RW-AK, EFB Elektronik
The OFF-1866TS.V1RW-AK is a network cabinet steel sheet housing, self-supporting, completely pre-assembled, active ventilated. It has a interior lined with sound-absorbing foam, attenuation ca. 8 dB. Roof equiped with high quality single fan with cable open end.
Features
- Front door with 1-point latch-locking
- Bottom and rear with pre-punched openings for cable entry
- Internal earthing of all cabinet sections
Technical specifications
Product type | Serverschrank | |
Version | 18 HE, akustisch gedämmt | |
Height | 871 mm | |
Width | 600 mm | |
Depth | 600 mm | |
Material | Stahl | |
Colour | schwarz | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |