OFF-1868GR.V1RW | EFB-Elektronik
Server cabinet, 18 U, (H x W x D) 871 x 600 x 800 mm, IP20, steel, gray, OFF-1868GR.V1RW
Order No.: 26P2294
EAN: 4049759217907
MPN:
OFF-1868GR.V1RW
Unit Price (€ / pc.)
338.2575 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Network cabinet, OFF-1868GR.V1RW, EFB Elektronik
The OFF-1868GR.V1RW is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated.
Features
- Front door with 1-point latch-locking
- Bottom and rear with pre-punched openings for cable entry
- Internal earthing of all cabinet sections
Technical specifications
Product type | Serverschrank | |
Version | 18 HE | |
Height | 871 mm | |
Width | 600 mm | |
Depth | 800 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |