PRO-1888GR.G1SV | EFB-Elektronik
Server cabinet, 18 U, (H x W x D) 896 x 800 x 800 mm, IP20, steel, gray, PRO-1888GR.G1SV
Order No.: 26P2229
EAN: 4049759218102
MPN:
PRO-1888GR.G1SV
Unit Price (€ / pc.)
685.1306 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: On Request **
Network cabinet, PRO-1888GR.G1SV, EFB Elektronik
The PRO-1888GR.G1SV is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.
Features
- Front door with window of certified safety glass
- Profile half-cylinder exchangeable by customer
- Detachable side walls with 2 x latch locking
Technical specifications
Product type | Serverschrank | |
Version | 18 HE | |
Height | 896 mm | |
Width | 800 mm | |
Depth | 800 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |