PRO-2760GR.P1 | EFB-Elektronik
Server cabinet, 27 U, (H x W x D) 1297 x 600 x 1000 mm, IP20, steel, gray, PRO-2760GR.P1
Order No.: 26P2237
EAN: 4049759245474
MPN:
PRO-2760GR.P1
Unit Price (€ / pc.)
880.124 € *
Available: 0 pcs.
Leadtime: On Request **
Server cabinet, PRO-2760GR.P1, EFB Elektronik
The PRO-2760GR.P1 is a server cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.
Features
- Profile half-cylinder exchangeable by customer
- Detachable side walls with 2 x latch locking
- Pre-assembled earthing bar rear-sided in the middle of the cabinet
Technical specifications
Product type | Serverschrank | |
Version | 27 HE | |
Height | 1297 mm | |
Width | 600 mm | |
Depth | 1000 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |