PRO-2766GR.G1SV | EFB-Elektronik

Server cabinet, 27 U, (H x W x D) 1297 x 600 x 600 mm, IP20, steel, gray, PRO-2766GR.G1SV

Order No.: 26P2217
EAN: 4049759232771
MPN:
PRO-2766GR.G1SV
PRO-2766GR.G1SV EFB-Elektronik Switch Cabinets, server cabinets Image 1
PRO-2766GR.G1SV EFB-Elektronik Switch Cabinets, server cabinets Image 2
PRO-2766GR.G1SV EFB-Elektronik Switch Cabinets, server cabinets Image 3
PRO-2766GR.G1SV EFB-Elektronik Switch Cabinets, server cabinets Image 4
Image may differ
Unit Price (€ / pc.)
668.9942 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
668.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
668.9942 €

Network cabinet, PRO-2766GR.G1SV, EFB Elektronik

The PRO-2766GR.G1SV is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.

Features

  • Front door with window of certified safety glass
  • Profile half-cylinder exchangeable by customer
  • Detachable side walls with 2 x latch locking
Technical specifications
Product type Serverschrank
Version 27 HE
Height 1297 mm
Width 600 mm
Depth 600 mm
Material Stahl
Colour grau
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes