PRO-4288GR.G1S1 | EFB-Elektronik
Server cabinet, 42 U, rear door with swivel lever, (H x W x D) 1963 x 800 x 800 mm, IP20, steel, gray, PRO-4288GR.G1S1
Order No.: 26P2228
EAN: 4049759218478
MPN:
PRO-4288GR.G1S1
Unit Price (€ / pc.)
906.6015 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Network cabinet, PRO-4288GR.G1S1, EFB Elektronik
The PRO-4288GR.G1S1 is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.
Features
- Front door with window of certified safety glass
- Profile half-cylinder exchangeable by customer
- Detachable side walls with 2 x latch locking
Technical specifications
Product type | Serverschrank | |
Version | 42 HE, Rücktür mit Schwenkhebel | |
Height | 1963 mm | |
Width | 800 mm | |
Depth | 800 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |