PRO-4788GR.G1SV | EFB-Elektronik
Server cabinet, 47 U, (H x W x D) 2186 x 800 x 800 mm, IP20, steel, gray, PRO-4788GR.G1SV
Order No.: 26P2234
EAN: 4049759218652
MPN:
PRO-4788GR.G1SV
Unit Price (€ / pc.)
1,136.2477 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,136.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,136.2477 €
Network cabinet, PRO-4788GR.G1SV, EFB Elektronik
The PRO-4788GR.G1SV is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.
Features
- Profile half-cylinder exchangeable by customer
- Detachable side walls with 2 x latch locking
- Pre-assembled earthing bar rear-sided in the middle of the cabinet
Technical specifications
Product type | Serverschrank | |
Version | 47 HE | |
Height | 2186 mm | |
Width | 800 mm | |
Depth | 800 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |