WGB-1906GR.60 | EFB-Elektronik

Wall cabinet, 6 U, (H x W x D) 304 x 535 x 600 mm, IP20, steel, gray, WGB-1906GR.60

Order No.: 26P1828
EAN: 4049759206932
MPN:
WGB-1906GR.60
WGB-1906GR.60 EFB-Elektronik Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
101.4832 € *
Available: 1 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 7 Weeks **
Total Price:
101.48 € *
Price list
Quantity
Price per unit*
1 pcs.
101.4832 €
5 pcs.
95.1405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall housing, WGB-1906GR.60, EFB Elektronik

The WGB-1906GR.60 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.

Features

  • Front door lockable, Door opening angle 120°
  • Door stop easy changeable (right/left)
  • Sidewalls not detachable
Technical specifications
Ausführung 6 HE
Breite 535 mm
Farbe grau
Höhe 304 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP20
Tiefe 600 mm
Logistics
Ursprungsland TR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes