WGB-1906WS.45 | EFB-Elektronik

Wall cabinet, 6 U, (H x W x D) 304 x 535 x 450 mm, IP20, steel, white, WGB-1906WS.45

Order No.: 26P1831
EAN: 4049759206963
MPN:
WGB-1906WS.45
WGB-1906WS.45 EFB-Elektronik Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
84.1092 € *
Available: 1 pcs.
Available in 5 Days: 127 pcs.
Leadtime: On Request **
Total Price:
84.11 € *
Price list
Quantity
Price per unit*
1 pcs.
84.1092 €
5 pcs.
78.8494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall housing, WGB-1906WS.45, EFB Elektronik

The WGB-1906WS.45 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.

Features

  • Front door lockable, Door opening angle 120°
  • Door stop easy changeable (right/left)
  • Sidewalls not detachable
Technical specifications
Product type Wandschrank
Version 6 HE
Height 304 mm
Width 535 mm
Depth 450 mm
Material Stahl
Colour weiß
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes