WGB-1909WS.45 | EFB-Elektronik
Wall cabinet, 9 U, (H x W x D) 437 x 535 x 450 mm, IP20, steel, white, WGB-1909WS.45
Order No.: 26P1837
EAN: 4049759207021
MPN:
WGB-1909WS.45
Unit Price (€ / pc.)
90.3805 € *
Available: 1 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 4 Weeks **
Total Price:
90.38 € *
Price list
Quantity
Price per unit*
1 pcs.
90.3805 €
5 pcs.
84.1568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall housing, WGB-1909WS.45, EFB Elektronik
The WGB-1909WS.45 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.
Features
- Front door lockable, Door opening angle 120°
- Door stop easy changeable (right/left)
- Sidewalls not detachable
Technical specifications
Product type | Wandschrank | |
Version | 9 HE | |
Height | 437 mm | |
Width | 535 mm | |
Depth | 450 mm | |
Material | Stahl | |
Colour | weiß | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |