WGB-1912GR.60 | EFB-Elektronik
Wall enclosure, 12 U, with glass door, (H x W x D) 571 x 535 x 600 mm, IP20, steel, gray, WGB-1912GR.60
Order No.: 26P1840
EAN: 4049759207052
MPN:
WGB-1912GR.60
Unit Price (€ / pc.)
111.7886 € *
Available: 1 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 3 Weeks **
Total Price:
111.79 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7886 €
5 pcs.
104.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall housing, WGB-1912GR.60, EFB Elektronik
The WGB-1912GR.60 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.
Features
- Front door lockable, Door opening angle 120°
- Door stop easy changeable (right/left)
- Sidewalls not detachable
Technical specifications
Product type | Wandgehäuse | |
Version | 12 HE, mit Glastür | |
Height | 571 mm | |
Width | 535 mm | |
Depth | 600 mm | |
Material | Stahl | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |