WGB-1915GR.60 | EFB-Elektronik

Wall cabinet, 15 U, (H x W x D) 707 x 535 x 600 mm, IP20, steel, gray, WGB-1915GR.60

Order No.: 26P1846
EAN: 4049759207113
MPN:
WGB-1915GR.60
WGB-1915GR.60 EFB-Elektronik Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
121.2253 € *
Available: 1 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
121.23 € *
Price list
Quantity
Price per unit*
1 pcs.
121.2253 €
5 pcs.
113.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall housing, WGB-1915GR.60, EFB Elektronik

The WGB-1915GR.60 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.

Features

  • Front door lockable, Door opening angle 120°
  • Door stop easy changeable (right/left)
  • Sidewalls not detachable
Technical specifications
Product type Wandschrank
Version 15 HE
Height 707 mm
Width 535 mm
Depth 600 mm
Material Stahl
Colour grau
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes