91104.100 | EFB-Elektronik

Telephone cable, 4-wire, 4 x 0.12 mm², black, PVC, 91104.100

Order No.: 26P1509
EAN: 4049759054830
MPN:
91104.100
91104.100 EFB-Elektronik Telecommunication Cables
Image may differ
Unit Price (€ / pck.)
12.8877 € *
Available: 1 pck.
Available in 5 Days: 1 pck.
Leadtime: 5 Weeks **
Total Price:
12.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
12.8877 €

Modular flat cable, 91104.100, EFB Elektronik

The 91104.100 is a german post standard modular flat cable UTP for telecommunications installations.

Technical specifications
Core insulation material PP
Number of cores 4
Width 5 mm
Colour schwarz
Halogen free No
Height 2.5 mm
Inner diameter 0.33 mm
Cable structure 4 x 0,12 mm²
Material PVC
Temperature range (active) 0 °C bis 60 °C
Temperature range (unmoved) 0 °C bis 60 °C
Logistics
Country of origin CN
Customs tariff number 85444920
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes