ICA-LCD-G112 | EFB-Elektronik

Wall mount, (W x H x D) 114 x 370 x 532 mm, for 1 LCD TV LED 17 to 32 inch, max. 8 kg, ICA-LCD-G112

Order No.: 26P2519
EAN: 8051128102864
MPN:
ICA-LCD-G112
EFB-Elektronik
ICA-LCD-G112 EFB-Elektronik Trolleys, bags, cases and holders Image 1
ICA-LCD-G112 EFB-Elektronik Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
58.0006 € *
Available: 1 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
58.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.0006 €

Wall bracket, ICA-LCD-G112, EFB Elektronik

The ICA-LCD-G112 is a monitor arm with a built-in gas spring for precise position adjustment. The flexibility of inclination and rotation offers an extreme customization of the positioning of the monitor. In addition, the product incorporates a quick release VESA plate that facilitates installation. The integrated cable management organizes the cables in an orderly manner.

Features

  • The gas spring perfectly counterbalances the weight of the monitor
  • Arm fully extension: 420 mm
  • Suitable for installation of curved screens
Technical specifications
Version wall mount
Width 114 mm
ESD protection No
Colour black
Suitable for 1 LCD TV LED 17 to 32 inch, max. 8 kg
Height 370 mm
Material metal
Depth 532 mm
Type of Use 2 joints
Logistics
Country of origin CN
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes