ICA-LCD-G442-BK | EFB-Elektronik
Wall mount, (D) 565 mm, 5.96 kg, for 1 LCD TV LED 23 to 55 inch, max. 30 kg, ICA-LCD-G442-BK
Order No.: 26P2520
EAN: 8051128100921
MPN:
ICA-LCD-G442-BK
Unit Price (€ / pc.)
81.4317 € *
Available: 0 pcs.
Leadtime: On Request **
Wall bracket, ICA-LCD-G442-BK, EFB Elektronik
Gas spring bracket for fixing a curved or flat LED / LCD TV to the wall; Easy and fast to install, is ideal for home, office and commercial applications.
Features
- 2-arm with a maximum extension of 565 mm
- Suitable for LCD TV 23-55"
- Inclination +/- 15°
Technical specifications
Ausführung | Wandhalterung | |
ESD-Schutz | No | |
Farbe | schwarz | |
Geeignet für | 1 LCD TV LED 23 bis 55 Zoll, max. 30 kg | |
Gewicht | 5.96 kg | |
Material | Stahl | |
Tiefe | 565 mm | |
Nutzung | 3 Gelenke |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |