EBUSBC-LM.1 | EFB-Elektronik

USB 2.0 connection cable, USB plug type C to lightning plug, 1 m, black, EBUSBC-LM.1

Order No.: 25P8526
EAN: 4049759271725
MPN:
EBUSBC-LM.1
EBUSBC-LM.1 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
17.2312 € *
Available: 2 pcs.
Available in 5 Days: 862 pcs.
Leadtime: On Request **
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
5 pcs.
15.5652 €
10 pcs.
15.0059 €
25 pcs.
14.4466 €
50 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 2.0 connection cable, EBUSBC-LM.1, EFB Elektronik

Features

  • MFI certified data and charging cable for Apple devices
  • Compatible with USB Type-C Power Delivery and Thunderbolt 3 Standard
  • Data speed with USB2.0 up to 480MBit
  • Charging power with 18W / 20W / 45W /61W / 65W / 87W at 3A
  • Compatible with all standard Apple devices with a Lightning interface
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ C
Connection (2) Lightning Stecker
Cable length 1 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes