EBUSBC-LM.2 | EFB-Elektronik

USB 2.0 connection cable, USB plug type C to lightning plug, 2 m, black, EBUSBC-LM.2

Order No.: 25P8527
EAN: 4049759271718
MPN:
EBUSBC-LM.2
EBUSBC-LM.2 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
19.6231 € *
Available: 5 pcs.
Available in 5 Days: 525 pcs.
Leadtime: On Request **
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
5 pcs.
17.7310 €
10 pcs.
17.0884 €
25 pcs.
16.4577 €
50 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 2.0 connection cable, EBUSBC-LM.2, EFB Elektronik

Features

  • MFI certified data and charging cable for Apple devices
  • Compatible with USB Type-C Power Delivery and Thunderbolt 3 Standard
  • Data speed with USB2.0 up to 480MBit
  • Charging power with 18W / 20W / 45W /61W / 65W / 87W at 3A
  • Compatible with all standard Apple devices with a Lightning interface
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ C
Connection (2) Lightning Stecker
Cable length 2 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes