EBUSBC-LM.3 | EFB-Elektronik
USB 2.0 connection cable, USB plug type C to lightning plug, 3 m, black, EBUSBC-LM.3
Order No.: 25P8528
EAN: 4049759271701
MPN:
EBUSBC-LM.3
Unit Price (€ / pc.)
27.3224 € *
Available: 1 pcs.
Available in 5 Days: 357 pcs.
Leadtime: On Request **
Total Price:
27.32 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3224 €
5 pcs.
24.6687 €
10 pcs.
23.7881 €
25 pcs.
22.9075 €
50 pcs.
22.0269 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 connection cable, EBUSBC-LM.3, EFB Elektronik
Features
- MFI certified data and charging cable for Apple devices
- Compatible with USB Type-C Power Delivery and Thunderbolt 3 Standard
- Data speed with USB2.0 up to 480MBit
- Charging power with 18W / 20W / 45W /61W / 65W / 87W at 3A
- Compatible with all standard Apple devices with a Lightning interface
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | Lightning Stecker | |
Cable length | 3 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |