EBUSBC-USB20CK.1 | EFB-Elektronik

USB 2.0 connection cable, USB plug type C to USB plug type C, 1 m, black, EBUSBC-USB20CK.1

Order No.: 25P8523
EAN: 4049759271671
MPN:
EBUSBC-USB20CK.1
EBUSBC-USB20CK.1 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 9 pcs.
Available in 5 Days: 101 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9155 €
25 pcs.
2.7370 €
50 pcs.
2.5823 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 2.0 connection cable, EBUSBC-USB20CK.1, EFB Elektronik

Features

  • USB Type-C connection cable for Type-C devices such as notebooks, MacBooks, tablets and smartphones on devices with USB Type-C connection
  • Suitable as a charging and data cable for your media device
  • Typical Type-C design with reversible connector, no matter which way you put it in the Type-C port, it always fits
  • Data transfer speed: USB2.0 up to 480 Mbit/s; Output power: up to 5V 3A 15W
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 1 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes